AT88SC0204C-PU vs AT88SC0204CA-PU feature comparison

AT88SC0204C-PU Microchip Technology Inc

Buy Now Datasheet

AT88SC0204CA-PU Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8523.52.00.90 8523.52.00.90
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.271 mm 9.271 mm
Memory Density 2048 bit 2048 bit
Memory IC Type CRYPTO MEMORY CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Seated Height-Max 5.334 mm 5.334 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Samacsys Manufacturer Microchip
Qualification Status Not Qualified

Compare AT88SC0204C-PU with alternatives