AT88SC0204C-MC vs AT88SC0204C-SH-T feature comparison

AT88SC0204C-MC Microchip Technology Inc

Buy Now Datasheet

AT88SC0204C-SH-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Base Number Matches 2 2
Package Description 0.150 INCH, GREEN, PLASTIC, SOIC-8
Access Time-Max 35 ns
JESD-30 Code R-PDSO-G8
Length 4.925 mm
Memory Density 2048 bit
Memory IC Type CRYPTO MEMORY
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare AT88SC0204C-MC with alternatives

Compare AT88SC0204C-SH-T with alternatives