AT88SC0104CA-Y6H-T vs AT88SC0104CA-WI feature comparison

AT88SC0104CA-Y6H-T Atmel Corporation

Buy Now Datasheet

AT88SC0104CA-WI Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SON
Package Description HVSON, SOLCC8,.12,20 WAFER
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 5A992.C
HTS Code 8542.32.00.71 8523.52.00.90
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1011CCCC
JESD-30 Code R-PDSO-N8 X-XUUC-N
Length 3 mm
Memory Density 1024 bit 1024 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON DIE
Package Equivalence Code SOLCC8,.12,20
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Parallel/Serial SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm
Serial Bus Type I2C
Standby Current-Max 0.0001 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL UNSPECIFIED
Width 2 mm
Write Protection SOFTWARE
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT88SC0104CA-Y6H-T with alternatives

Compare AT88SC0104CA-WI with alternatives