AT88SC0104CA-WI88SC0104
vs
CY15E004Q-SXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INFINEON TECHNOLOGIES AG
Package Description
WAFER
SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Memory Density
1024 bit
4096 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
8
8
Number of Functions
1
1
Number of Words
128 words
512 words
Number of Words Code
128
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
512X8
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Base Number Matches
2
2
Rohs Code
Yes
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Infineon
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.889 mm
Moisture Sensitivity Level
3
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.727 mm
Surface Mount
YES
Terminal Finish
Pure Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.8985 mm
Compare AT88SC0104CA-WI88SC0104 with alternatives
Compare CY15E004Q-SXA with alternatives