AT88SC0104CA-WI
vs
CY15B004Q-SXAT
feature comparison
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
WAFER
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
EAR99
|
HTS Code |
8523.52.00.90
|
8542.32.00.71
|
JESD-30 Code |
X-XUUC-N
|
R-PDSO-G8
|
Memory Density |
1024 bit
|
4096 bit
|
Memory IC Type |
CRYPTO MEMORY
|
MEMORY CIRCUIT
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Words |
128 words
|
512 words
|
Number of Words Code |
128
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128X8
|
512X8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2017-05-10
|
Length |
|
4.889 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Terminals |
|
8
|
Seated Height-Max |
|
1.727 mm
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
PURE TIN
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.8985 mm
|
|
|
|
Compare AT88SC0104CA-WI with alternatives
Compare CY15B004Q-SXAT with alternatives