AT88SC0104CA-PU88SC0104
vs
FM24CL04-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
RAMTRON INTERNATIONAL CORP
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Length
9.125 mm
4.9 mm
Memory Density
1024 bit
4096 bit
Memory IC Type
MEMORY CIRCUIT
FRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
512 words
Number of Words Code
128
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.25 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.65 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.2 mm
3.9 mm
Base Number Matches
2
1
Rohs Code
Yes
Additional Feature
UNLIMITED READ/WRITE CYCLES
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
45
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Standby Voltage-Min
2.7 V
Supply Current-Max
0.0003 mA
Write Protection
HARDWARE
Compare AT88SC0104CA-PU88SC0104 with alternatives
Compare FM24CL04-G with alternatives