AT88SC0104CA-MJ88SC0104 vs AT88SC0104CA-TU88SC0104 feature comparison

AT88SC0104CA-MJ88SC0104 Microchip Technology Inc

Buy Now Datasheet

AT88SC0104CA-TU88SC0104 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-XQMA-N R-PTSO-G8
Memory Density 1024 bit 1024 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128X8 128X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position QUAD TRIPLE
Base Number Matches 1 1
Package Description 4.40 MM, GREEN, PLASTIC, TSSOP-8
Length 4.4 mm
Number of Terminals 8
Seated Height-Max 1.2 mm
Terminal Pitch 0.65 mm
Width 3 mm

Compare AT88SC0104CA-MJ88SC0104 with alternatives

Compare AT88SC0104CA-TU88SC0104 with alternatives