AT88SC0104C-SH
vs
AT88SC0104C-PU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, GREEN, PLASTIC, SOIC-8
0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
5A992.C
HTS Code
8523.52.00.90
8523.52.00.90
Samacsys Manufacturer
Microchip
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e3
Length
4.925 mm
9.271 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
CRYPTO MEMORY
CRYPTO MEMORY
Memory Width
8
1
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
8
Number of Words
128 words
1024 words
Number of Words Code
128
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
1KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.23
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.334 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
2
1
Moisture Sensitivity Level
1
Compare AT88SC0104C-SH with alternatives
Compare AT88SC0104C-PU with alternatives