AT88SC0104C-MJ vs AT88SC0104C-MP feature comparison

AT88SC0104C-MJ Atmel Corporation

Buy Now Datasheet

AT88SC0104C-MP Atmel Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code CARD CARD
Package Description , ,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Samacsys Manufacturer Microchip
JESD-30 Code R-XUUC-N8 R-XUUC-N8
Memory Density 1024 bit 1024 bit
Memory IC Type CRYPTO MEMORY CRYPTO MEMORY
Memory Width 1 1
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX1 1KX1
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 4