AT83C154UFXXX-25 vs AV80C52UFXXX-25 feature comparison

AT83C154UFXXX-25 Matra MHS

Buy Now Datasheet

AV80C52UFXXX-25 Matra MHS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS MATRA MHS
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ROM PROTECT BOOLEAN PROCESSOR; ROM PROTECT
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 2 2
Number of I/O Lines 32 32
Number of Serial I/Os 1 1
Number of Terminals 44 44
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 256 256
ROM (words) 16384 8192
ROM Programmability MROM MROM
Speed 25 MHz 25 MHz
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare AT83C154UFXXX-25 with alternatives

Compare AV80C52UFXXX-25 with alternatives