AT80C31X2-SLSUL vs TSC80C31-44CIB feature comparison

AT80C31X2-SLSUL Atmel Corporation

Buy Now Datasheet

TSC80C31-44CIB Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC QFN
Package Description GREEN, PLASTIC, LCC-44 QCCJ,
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 30 MHz 44.05 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-CQCC-J44
JESD-609 Code e3
Moisture Sensitivity Level 2
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128
Speed 30 MHz 44 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Boundary Scan NO
Length 16.51 mm
ROM (words) 0
ROM Programmability ROM LESS
Seated Height-Max 4.83 mm
Width 16.51 mm

Compare AT80C31X2-SLSUL with alternatives

Compare TSC80C31-44CIB with alternatives