AT80601000897AA
vs
AT80614005079AB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
LGA
|
LGA
|
Package Description |
LGA,
|
LGA,
|
Pin Count |
1366
|
1366
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.1
|
5A992.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
|
Bit Size |
64
|
|
Boundary Scan |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
X-PBGA-N1366
|
S-PBGA-N1366
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
1366
|
1366
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LGA
|
LGA
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Speed |
2800 MHz
|
1870 MHz
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max |
|
133.37 MHz
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.73 mm
|
|
|
|
Compare AT80601000897AA with alternatives
Compare AT80614005079AB with alternatives