AT68166F-YS20-E vs WS128K32L-25G1UMA feature comparison

AT68166F-YS20-E Microchip Technology Inc

Buy Now Datasheet

WS128K32L-25G1UMA White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC WHITE ELECTRONIC DESIGNS CORP
Package Description 0.950 INCH, CERAMIC, MQFP-68 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 25 ns
Additional Feature IT CAN BE USED AS 2BANK OF 512K X 16 OR 4BANK OF 512K X 8 ALSO USER CONFIGURABLE AS 512K X 8
JESD-30 Code S-CQFP-F68 S-CQFP-G68
Length 24.13 mm 23.88 mm
Memory Density 16777216 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 3.56 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 23.88 mm
Base Number Matches 1 1
Rohs Code No
Alternate Memory Width 16
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code QFP68,.99SQ,50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.6 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT68166F-YS20-E with alternatives

Compare WS128K32L-25G1UMA with alternatives