AT65609EHV-DJ40SV vs AT65609EHV-C940SV feature comparison

AT65609EHV-DJ40SV Atmel Corporation

Buy Now Datasheet

AT65609EHV-C940SV Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DFP
Package Description DFP, FL32,.4 0.400 INCH, SIDE BRAZE-32
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 40 ns 40 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDFP-F32 R-PDIP-T32
Length 20.825 mm 40.64 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL32,.4 DIP32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535V;38534K;883S 38535V;38534K;883S
Seated Height-Max 2.72 mm 4.32 mm
Standby Current-Max 0.0015 A 0.0015 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.415 mm 10.16 mm
Base Number Matches 2 2

Compare AT65609EHV-DJ40SV with alternatives

Compare AT65609EHV-C940SV with alternatives