AT65-0233TR vs AT65-0283TR feature comparison

AT65-0233TR MACOM

Buy Now Datasheet

AT65-0283TR MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer M/A-COM INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP16,.25 SOP16,.4
Power Supplies +-5 V +-5 V
Surface Mount YES YES
Technology GAAS GAAS
Base Number Matches 2 2
Package Description SOP16,.4
Attenuation-Nom 15.5 dB
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 34 dBm
Insertion Loss-Max 3 dB
Operating Frequency-Max 2000 MHz
Operating Frequency-Min
RF/Microwave Device Type VARIABLE ATTENUATOR
VSWR-Max 2

Compare AT65-0233TR with alternatives