AT65-0233-TR vs AT65-0233TR feature comparison

AT65-0233-TR TE Connectivity

Buy Now Datasheet

AT65-0233TR MACOM

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM INC
Reach Compliance Code unknown unknown
Additional Feature TTL COMPATIBLE
Attenuation-Nom 30 dB
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 33.98 dBm
Insertion Loss-Max 3.1 dB
Operating Frequency-Max 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
RF/Microwave Device Type VARIABLE ATTENUATOR
VSWR-Max 1.7
Base Number Matches 2 1
Mounting Feature SURFACE MOUNT
Number of Terminals 16
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP16,.25
Power Supplies +-5 V
Surface Mount YES
Technology GAAS

Compare AT65-0233-TR with alternatives

Compare AT65-0233TR with alternatives