AT65-0107 vs AT65-0213 feature comparison

AT65-0107 TE Connectivity

Buy Now Datasheet

AT65-0213 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Attenuation-Nom 31.5 dB 15 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 33.98 dBm 33.98 dBm
Insertion Loss-Max 4.2 dB 2.8 dB
JESD-609 Code e0 e0
Operating Frequency-Max 2000 MHz 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type VARIABLE ATTENUATOR VARIABLE ATTENUATOR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 2 2
Base Number Matches 2 2
Pbfree Code No

Compare AT65-0107 with alternatives

Compare AT65-0213 with alternatives