AT6010LV-4QC
vs
AT6010-4QL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFP
|
Package Description |
|
BQFP,
|
Pin Count |
|
132
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
SRAM BASED
|
Clock Frequency-Max |
|
250 MHz
|
JESD-30 Code |
|
S-PQFP-G132
|
JESD-609 Code |
|
e3
|
Number of CLBs |
|
6400
|
Number of Equivalent Gates |
|
30000
|
Number of Inputs |
|
108
|
Number of Outputs |
|
108
|
Number of Terminals |
|
132
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
6400 CLBS, 30000 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BQFP
|
Package Equivalence Code |
|
SPQFP132,1.1SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, BUMPER
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.59 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
QUAD
|
|
|
|
Compare AT6010-4QL with alternatives