AT6010LV-4QC
vs
AT6010H-4QC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
BUMPERED, PLASTIC, QFP-132
PLASTIC, QFP-240
Pin Count
132
240
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SRAM BASED
SRAM BASED
Clock Frequency-Max
166 MHz
166 MHz
Combinatorial Delay of a CLB-Max
4 ns
4 ns
JESD-30 Code
S-PQFP-G132
S-PQFP-G240
JESD-609 Code
e0
e0
Number of CLBs
6400
6400
Number of Equivalent Gates
30000
30000
Number of Inputs
108
204
Number of Logic Cells
6400
6400
Number of Outputs
108
204
Number of Terminals
132
240
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
6400 CLBS, 30000 GATES
6400 CLBS, 30000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
FQFP
Package Equivalence Code
SPQFP132,1.1SQ
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, BUMPER
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.59 mm
3.97 mm
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Length
32 mm
Width
32 mm
Compare AT6010LV-4QC with alternatives
Compare AT6010H-4QC with alternatives