AT6010H-2QL
vs
AT6010-4QL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
FQFP,
BQFP,
Pin Count
240
132
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SRAM BASED
SRAM BASED
Clock Frequency-Max
250 MHz
250 MHz
JESD-30 Code
S-PQFP-G240
S-PQFP-G132
JESD-609 Code
e3
e3
Length
32 mm
Number of CLBs
6400
6400
Number of Equivalent Gates
30000
30000
Number of Inputs
204
108
Number of Outputs
204
108
Number of Terminals
240
132
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
6400 CLBS, 30000 GATES
6400 CLBS, 30000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
BQFP
Package Equivalence Code
QFP240,1.3SQ,20
SPQFP132,1.1SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, BUMPER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.97 mm
5.59 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
32 mm
Base Number Matches
1
1
Compare AT6010H-2QL with alternatives
Compare AT6010-4QL with alternatives