AT6005LV-4JC
vs
AT6005-2JL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Reach Compliance Code
unknown
compliant
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
84
HTS Code
8542.39.00.01
Additional Feature
SRAM BASED
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e3
Length
29.3116 mm
Moisture Sensitivity Level
2
Number of CLBs
3136
Number of Equivalent Gates
15000
Number of Inputs
64
Number of Outputs
64
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
3136 CLBS, 15000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
Compare AT6005-2JL with alternatives