AT6005LV-4JC vs XC3195-3PC84C feature comparison

AT6005LV-4JC Atmel Corporation

Buy Now Datasheet

XC3195-3PC84C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XILINX INC
Part Package Code LCC LCC
Package Description PLASTIC, MS-018AF, LCC-84 PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SRAM BASED MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000
Clock Frequency-Max 166 MHz 270 MHz
Combinatorial Delay of a CLB-Max 4 ns 2.7 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 2 3
Number of CLBs 3136 484
Number of Equivalent Gates 15000 6500
Number of Inputs 64 70
Number of Logic Cells 3136 484
Number of Outputs 64 70
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 3136 CLBS, 15000 GATES 484 CLBS, 6500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.699 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Time@Peak Reflow Temperature-Max (s) 30

Compare AT6005LV-4JC with alternatives

Compare XC3195-3PC84C with alternatives