AT6005-4QL
vs
AT6005-2QJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
BQFP,
BQFP,
Pin Count
132
132
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SRAM BASED
SRAM BASED
Clock Frequency-Max
250 MHz
250 MHz
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
JESD-609 Code
e3
e3
Number of CLBs
3136
3136
Number of Equivalent Gates
15000
15000
Number of Inputs
108
108
Number of Outputs
108
108
Number of Terminals
132
132
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
3136 CLBS, 15000 GATES
3136 CLBS, 15000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
BQFP
Package Equivalence Code
SPQFP132,1.1SQ
SPQFP132,1.1SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, BUMPER
FLATPACK, BUMPER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.59 mm
5.59 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Compare AT6005-4QL with alternatives
Compare AT6005-2QJ with alternatives