AT49HF010-55TL vs AM29F010B-55EI feature comparison

AT49HF010-55TL Atmel Corporation

Buy Now Datasheet

AM29F010B-55EI Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP SPANSION INC
Part Package Code TSOP1 TSOP1
Package Description PLASTIC, MO-142BD, TSOP-32 MO-142BD, TSOP-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Additional Feature HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 1 1
Pbfree Code No
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 8
Package Equivalence Code TSSOP32,.8,20
Peak Reflow Temperature (Cel) 260
Sector Size 16K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Toggle Bit YES

Compare AT49HF010-55TL with alternatives

Compare AM29F010B-55EI with alternatives