AT49HF010-12PC
vs
AM29F010-120PI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
DIP, DIP32,.6
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
JESD-30 Code
R-PDIP-T32
R-PDIP-T32
JESD-609 Code
e0
Length
42.05 mm
42.164 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.59 mm
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
15.24 mm
15.24 mm
Base Number Matches
1
3
Additional Feature
EMBEDDED ALGORITHM; HARDWARE DATA PROTECTION
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
Number of Sectors/Size
8
Output Characteristics
3-STATE
Package Equivalence Code
DIP32,.6
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Sector Size
16K
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Compare AT49HF010-12PC with alternatives
Compare AM29F010-120PI with alternatives