AT49F8192-12TLT/R vs AM29F800BB-120EC feature comparison

AT49F8192-12TLT/R Atmel Corporation

Buy Now Datasheet

AM29F800BB-120EC Spansion

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP SPANSION INC
Part Package Code TSOP TSOP1
Package Description PLASTIC, TSOP-48 MO-142DD, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX16 512KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,15
Package Equivalence Code TSSOP48,.8,20
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.001 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare AT49F8192-12TLT/R with alternatives

Compare AM29F800BB-120EC with alternatives