AT49F8192-12TC vs HY29F800BT-12I feature comparison

AT49F8192-12TC Atmel Corporation

Buy Now Datasheet

HY29F800BT-12I SK Hynix Inc

Buy Now Datasheet
No No
Obsolete Obsolete
ATMEL CORP SK HYNIX INC
TSOP1 TSOP
PLASTIC, MO-142DD, TSOP1-48 TSOP-48
48 48
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
120 ns 120 ns
BOTTOM BOTTOM
YES YES
YES YES
R-PDSO-G48 R-PDSO-G48
e0 e0
18.4 mm 18.4 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
3,1 1,2,1,15
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
512KX16 512KX16
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
8K,488K 16K,8K,32K,64K
0.0003 A 0.000005 A
0.09 mA 0.06 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES YES
NOR TYPE NOR TYPE
12 mm 12 mm
1 1
CONFIGURABLE AS 512K X 16; 100000 PROGRAM/ERASE CYCLES
8
100000 Write/Erase Cycles
YES

Compare AT49F8192-12TC with alternatives

Compare HY29F800BT-12I with alternatives