AT49F010-12JLT/R vs TMS29F010-120FML feature comparison

AT49F010-12JLT/R Atmel Corporation

Buy Now Datasheet

TMS29F010-120FML Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TEXAS INSTRUMENTS INC
Part Package Code QFJ
Package Description PLASTIC, LCC-32 QCCJ, LDCC32,.5X.6
Pin Count 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3
Length 13.97 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.56 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Command User Interface YES
Data Polling YES
Endurance 10000 Write/Erase Cycles
Number of Sectors/Size 8
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sector Size 16K
Standby Current-Max 0.001 A
Supply Current-Max 0.015 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES

Compare AT49F010-12JLT/R with alternatives

Compare TMS29F010-120FML with alternatives