AT49F002-55TI
vs
M29F002BNB55N6E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
STMICROELECTRONICS
Part Package Code
TSOP
TSOP
Package Description
8 X 20 MM, PLASTIC, TSOP-32
8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
55 ns
55 ns
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e0
e3/e6
Length
18.4 mm
18.4 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Sectors/Size
1,2,1,1
1,2,1,3
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX8
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Equivalence Code
TSSOP32,.8,20
TSSOP32,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
260
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
16K,8K,96K,128K
16K,8K,32K,64K
Standby Current-Max
0.0003 A
0.0001 A
Supply Current-Max
0.09 mA
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN/TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
8 mm
8 mm
Base Number Matches
1
2
Additional Feature
BOTTOM BOOT BLOCK
Endurance
100000 Write/Erase Cycles
Time@Peak Reflow Temperature-Max (s)
40
Compare AT49F002-55TI with alternatives
Compare M29F002BNB55N6E with alternatives