AT49BV040A-90TJ vs M29W040B90N1F feature comparison

AT49BV040A-90TJ Atmel Corporation

Buy Now Datasheet

M29W040B90N1F STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code TSOP1 TSOP
Package Description 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e3 e3/e6
Length 18.4 mm 18.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN/TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 1 1
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Number of Sectors/Size 8
Package Equivalence Code TSSOP32,.8,20
Peak Reflow Temperature (Cel) 260
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare AT49BV040A-90TJ with alternatives

Compare M29W040B90N1F with alternatives