AT49BV002A-70JL vs M29W800AT90N5 feature comparison

AT49BV002A-70JL Atmel Corporation

Buy Now Datasheet

M29W800AT90N5 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code QFJ TSOP
Package Description PLASTIC, MS-016AE, LCC-32 TSOP1, TSSOP48,.8,20
Pin Count 32 48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 90 ns
JESD-30 Code R-PQCC-J32 R-PDSO-G48
JESD-609 Code e3 e0
Length 13.97 mm 18.4 mm
Memory Density 2097152 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 32 48
Number of Words 262144 words 524288 words
Number of Words Code 256000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Organization 256KX8 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Type NOR TYPE NOR TYPE
Width 11.43 mm 12 mm
Base Number Matches 1 2
Additional Feature 20 YEARS DATA RETENTION; TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,15
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Toggle Bit YES

Compare AT49BV002A-70JL with alternatives

Compare M29W800AT90N5 with alternatives