AT45DB641E-MHN2B-T
vs
AT45DB641E-MHN-Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
DIALOG SEMICONDUCTOR GMBH
DIALOG SEMICONDUCTOR GMBH
Reach Compliance Code
compliant
compliant
Clock Frequency-Max (fCLK)
85 MHz
85 MHz
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e4
e4
Length
6 mm
6 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
1
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX1
64MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
1.8 V
1.8 V
Seated Height-Max
0.6 mm
0.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
2.3 V
2.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Width
5 mm
5 mm
Base Number Matches
3
3