AT45DB641E-MHN2B-T vs AT25DF641-MWH-T feature comparison

AT45DB641E-MHN2B-T Dialog Semiconductor GmbH

Buy Now Datasheet

AT25DF641-MWH-T Dialog Semiconductor GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DIALOG SEMICONDUCTOR GMBH DIALOG SEMICONDUCTOR GMBH
Reach Compliance Code compliant compliant
Clock Frequency-Max (fCLK) 85 MHz 85 MHz
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e4 e4
Length 6 mm 8 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 67108864 words 8388608 words
Number of Words Code 64000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX1 8MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 1.8 V 2.7 V
Seated Height-Max 0.6 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 2.7 V
Supply Voltage-Nom (Vsup) 2.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 6 mm
Base Number Matches 3 4
Package Description 8 X 6 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8
Endurance 1000000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOLCC8,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Serial Bus Type DSPI
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE