AT45DB321E-MHF-Y vs MX25V2006EZNI-13G feature comparison

AT45DB321E-MHF-Y Adesto Technologies Corporation

Buy Now Datasheet

MX25V2006EZNI-13G Macronix International Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADESTO TECHNOLOGIES CORP MACRONIX INTERNATIONAL CO LTD
Part Package Code SON QFN
Package Description UDFN-8 HVSON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Adesto Technologies
Clock Frequency-Max (fCLK) 70 MHz 75 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e4 e3
Length 6 mm 6 mm
Memory Density 33554432 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 1 2
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 33554432 words 1048576 words
Number of Words Code 32000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX1 1MX2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.8 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000001 A 0.00001 A
Supply Current-Max 0.022 mA 0.012 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.35 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 5 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Alternate Memory Width 1

Compare AT45DB321E-MHF-Y with alternatives

Compare MX25V2006EZNI-13G with alternatives