AT45DB321E-MHF-Y vs AT17N512-10PI feature comparison

AT45DB321E-MHF-Y Adesto Technologies Corporation

Buy Now Datasheet

AT17N512-10PI Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADESTO TECHNOLOGIES CORP ATMEL CORP
Part Package Code SON DIP
Package Description UDFN-8 0.300 INCH, PLASTIC, MS-001BA, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Adesto Technologies
Clock Frequency-Max (fCLK) 70 MHz 10 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 10 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDIP-T8
JESD-609 Code e4 e0
Length 6 mm 9.271 mm
Memory Density 33554432 bit 524288 bit
Memory IC Type FLASH CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 33554432 words 524288 words
Number of Words Code 32000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX1 512KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON DIP
Package Equivalence Code SOLCC8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 5.334 mm
Serial Bus Type SPI
Standby Current-Max 0.000001 A 0.0001 A
Supply Current-Max 0.022 mA 0.005 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5 mm 7.62 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Factory Lead Time 4 Weeks

Compare AT45DB321E-MHF-Y with alternatives

Compare AT17N512-10PI with alternatives