AT45DB161E-SSHF2B-T
vs
SST25VF016B-50-4C-S2AF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC-N
SOIC
Reach Compliance Code
compliant
compliant
Factory Lead Time
18 Weeks
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Microchip
Clock Frequency-Max (fCLK)
70 MHz
50 MHz
Data Retention Time-Min
20
100
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.925 mm
5.275 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
16777216 words
2097152 words
Number of Words Code
16000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
16MX1
2MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.16 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.00001 A
0.00002 A
Supply Current-Max
0.026 mA
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
3.9 mm
5.275 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
2
Pin Count
8
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Number of Ports
1
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
260
Compare AT45DB161E-SSHF2B-T with alternatives
Compare SST25VF016B-50-4C-S2AF with alternatives