AT45DB161E-SSHF-T vs W25X16VZEIZ feature comparison

AT45DB161E-SSHF-T Dialog Semiconductor GmbH

Buy Now Datasheet

W25X16VZEIZ Winbond Electronics Corp

Buy Now Datasheet
Yes
Transferred Obsolete
DIALOG SEMICONDUCTOR GMBH WINBOND ELECTRONICS CORP
compliant unknown
70 MHz 33 MHz
20
100000 Write/Erase Cycles
R-PDSO-G8 R-PDSO-N8
e4
4.925 mm 8 mm
16777216 bit 16777216 bit
FLASH FLASH
1 8
1
1 1
8 8
16777216 words 2097152 words
16000000 2000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
16MX1 2MX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SON
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
2.7 V 3 V
Not Qualified Not Qualified
1.75 mm
SPI
0.00001 A
0.026 mA
3.6 V 3.6 V
2.3 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING NO LEAD
1.27 mm
DUAL DUAL
NOR TYPE NOR TYPE
3.9 mm 6 mm
HARDWARE/SOFTWARE
4 1
SON
SON,
8
EAR99
8542.32.00.51
3-STATE

Compare W25X16VZEIZ with alternatives