AT45DB161D-MU-SL955
vs
S25FL016K0XMFI043
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADESTO TECHNOLOGIES CORP
SPANSION INC
Part Package Code
DFN
SOIC
Package Description
HVSON,
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
MLF
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Adesto Technologies
Clock Frequency-Max (fCLK)
66 MHz
104 MHz
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
6 mm
4.9 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
16777216 words
2097152 words
Number of Words Code
16000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16MX1
2MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
3 V
Seated Height-Max
1 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare AT45DB161D-MU-SL955 with alternatives
Compare S25FL016K0XMFI043 with alternatives