AT45DB161D-MU vs MX25L1605AZMI-15G feature comparison

AT45DB161D-MU Atmel Corporation

Buy Now Datasheet

MX25L1605AZMI-15G Macronix International Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ATMEL CORP MACRONIX INTERNATIONAL CO LTD
DFN QFN
6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8 HVSON, SOLCC8,.3
8 8
MLF
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
ORGANIZED AS 4096 PAGES OF 528 BYTES EACH
66 MHz 33 MHz
20
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PDSO-N8 R-XDSO-N8
e3 e3
6 mm 8 mm
16777216 bit 16777216 bit
FLASH FLASH
1 8
1 1
8 8
16777216 words 2097152 words
16000000 2000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
16MX1 2MX8
PLASTIC/EPOXY UNSPECIFIED
VSON HVSON
SOLCC8,.25 SOLCC8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SERIAL SERIAL
2.7 V 2.7 V
Not Qualified Not Qualified
1 mm 1 mm
SPI SPI
0.000025 A 0.00001 A
0.02 mA 0.015 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
NO LEAD NO LEAD
1.27 mm 1.27 mm
DUAL DUAL
NOR TYPE NOR TYPE
5 mm 6 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
2 1
3
3-STATE

Compare AT45DB161D-MU with alternatives

Compare MX25L1605AZMI-15G with alternatives