AT45DB161B-CNI vs AT45DB161D-MU feature comparison

AT45DB161B-CNI Atmel Corporation

Buy Now Datasheet

AT45DB161D-MU Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SON DFN
Package Description 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 6 X 5 MM, 1 MM HEIGHT, GREEN, MLF-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ORGANISED AS 4096 PAGES OF 528 BYTES EACH ORGANIZED AS 4096 PAGES OF 528 BYTES EACH
Clock Frequency-Max (fCLK) 20 MHz 66 MHz
JESD-30 Code R-XDSO-N8 R-PDSO-N8
JESD-609 Code e0 e3
Length 8 mm 6 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 16MX1
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC8,.3 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.000025 A
Supply Current-Max 0.035 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 6 mm 5 mm
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 4
Manufacturer Package Code MLF
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles

Compare AT45DB161B-CNI with alternatives

Compare AT45DB161D-MU with alternatives