AT45DB161-TI vs AT45D161-RI feature comparison

AT45DB161-TI Atmel Corporation

Buy Now Datasheet

AT45D161-RI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code TSOP SOIC
Package Description PLASTIC, TSOP1-28 0.330 INCH, PLASTIC, SOIC-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ORGANIZED AS 4096 BYTES PAGES OF 528 BYTES 17301504 BITS OF MEMORY ORGANIZED AS 4096 PAGES OF 528 BYTES EACH
Clock Frequency-Max (fCLK) 13 MHz 15 MHz
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 11.8 mm 18.25 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX1 16MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Equivalence Code TSSOP28,.53,22 SOP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240 225
Programming Voltage 2.7 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.79 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.00002 A
Supply Current-Max 0.035 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 8 mm 8.74 mm
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1

Compare AT45DB161-TI with alternatives

Compare AT45D161-RI with alternatives