AT45DB1282-CC vs K8S3115ETF-SE7C0 feature comparison

AT45DB1282-CC Atmel Corporation

Buy Now Datasheet

K8S3115ETF-SE7C0 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description TBGA, BGA44,5X9,40 ,
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ORGANISED AS 16384 PAGES OF 1056 BYTES EACH
Clock Frequency-Max (fCLK) 40 MHz
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B44 R-PBGA-B44
JESD-609 Code e0
Length 12 mm 7.5 mm
Memory Density 134217728 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 1 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 134217728 words 2097152 words
Number of Words Code 128000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Organization 128MX1 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA VFBGA
Package Equivalence Code BGA44,5X9,40 BGA44,8X14,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL/SERIAL PARALLEL
Programming Voltage 2.7 V 1.8 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1 mm
Serial Bus Type SPI
Standby Current-Max 0.000015 A 0.00005 A
Supply Current-Max 0.065 mA 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 8 mm 5 mm
Write Protection HARDWARE
Base Number Matches 1 1
Access Time-Max 70 ns
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 8,63
Output Characteristics 3-STATE
Ready/Busy YES
Sector Size 4K,32K
Toggle Bit YES

Compare AT45DB1282-CC with alternatives

Compare K8S3115ETF-SE7C0 with alternatives