AT45DB1282-CC vs K8S2715EBC-DC7E0 feature comparison

AT45DB1282-CC Atmel Corporation

Buy Now Datasheet

K8S2715EBC-DC7E0 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description TBGA, BGA44,5X9,40 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ORGANISED AS 16384 PAGES OF 1056 BYTES EACH
Clock Frequency-Max (fCLK) 40 MHz 108 MHz
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B44 R-PBGA-B44
JESD-609 Code e0
Length 12 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 1 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 134217728 words 8388608 words
Number of Words Code 128000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128MX1 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA VFBGA
Package Equivalence Code BGA44,5X9,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL/SERIAL PARALLEL
Programming Voltage 2.7 V 1.8 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type SPI
Standby Current-Max 0.000015 A 0.00005 A
Supply Current-Max 0.065 mA 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 8 mm
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Access Time-Max 70 ns
Boot Block BOTTOM
Command User Interface NO
Common Flash Interface YES
Data Polling YES
Output Characteristics 3-STATE
Ready/Busy YES
Toggle Bit YES

Compare AT45DB1282-CC with alternatives

Compare K8S2715EBC-DC7E0 with alternatives