AT45DB081D-SU-SL955 vs W25Q80BVZPJG feature comparison

AT45DB081D-SU-SL955 Atmel Corporation

Buy Now Datasheet

W25Q80BVZPJG Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC
Package Description 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 HVSON,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ORGANIZED AS 4096 PAGES OF 256 BYTES EACH
Clock Frequency-Max (fCLK) 66 MHz 104 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3
Length 5.29 mm 6 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 1048576 words
Number of Words Code 8000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX1 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm 0.8 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.017 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5.24 mm 5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 2 1
Output Characteristics 3-STATE
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT45DB081D-SU-SL955 with alternatives

Compare W25Q80BVZPJG with alternatives