AT45DB081D-SSU-SL955 vs W25Q32BVZEIG feature comparison

AT45DB081D-SSU-SL955 Adesto Technologies Corporation

Buy Now Datasheet

W25Q32BVZEIG Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADESTO TECHNOLOGIES CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC SON
Package Description SOIC-8 8 X 6 MM, GREEN, WSON-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Adesto Technologies
Additional Feature ORGANIZED AS 4096 PAGES OF 256 BYTES EACH
Clock Frequency-Max (fCLK) 66 MHz 80 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3
Length 4.925 mm 8 mm
Memory Density 8388608 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 4194304 words
Number of Words Code 8000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX1 4MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Serial Bus Type SPI QSPI
Standby Current-Max 0.000025 A 0.000005 A
Supply Current-Max 0.017 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 3.9 mm 6 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 2 1
Output Characteristics 3-STATE

Compare AT45DB081D-SSU-SL955 with alternatives

Compare W25Q32BVZEIG with alternatives