AT45DB081D-SSU vs AT17C010-10PI feature comparison

AT45DB081D-SSU Adesto Technologies Corporation

Buy Now Datasheet

AT17C010-10PI Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADESTO TECHNOLOGIES CORP ATMEL CORP
Part Package Code SOIC DIP
Package Description SOIC-8 0.300 INCH, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Adesto Technologies
Additional Feature ORGANIZED AS 4096 PAGES OF 264 BYTES EACH
Clock Frequency-Max (fCLK) 66 MHz 15 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 4.925 mm 9.398 mm
Memory Density 8388608 bit 1048576 bit
Memory IC Type FLASH CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 1048576 words
Number of Words Code 8000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX1 1MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.318 mm
Serial Bus Type SPI
Standby Current-Max 0.000025 A
Supply Current-Max 0.017 mA 0.01 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 3.9 mm 7.62 mm
Write Protection HARDWARE/SOFTWARE HARDWARE
Base Number Matches 2 1

Compare AT45DB081D-SSU with alternatives

Compare AT17C010-10PI with alternatives