AT45DB041E-SHN2B-T vs AT45DB041E-SSHNHC-T feature comparison

AT45DB041E-SHN2B-T Atmel Corporation

Buy Now Datasheet

AT45DB041E-SSHNHC-T Dialog Semiconductor GmbH

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP DIALOG SEMICONDUCTOR GMBH
Part Package Code SOIC
Package Description 0.208 INCH, GREEN, PLASTIC, SOIC-8 SOIC-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 70 MHz 85 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 5.29 mm 4.925 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX1 4MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Seated Height-Max 2.16 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.24 mm 3.9 mm
Base Number Matches 4 3
Rohs Code Yes
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00004 A
Supply Current-Max 0.016 mA
Write Protection HARDWARE/SOFTWARE

Compare AT45DB041E-SHN2B-T with alternatives