AT45DB041E-SHN-T vs W25Q40BVSNIG feature comparison

AT45DB041E-SHN-T Dialog Semiconductor GmbH

Buy Now Datasheet

W25Q40BVSNIG Winbond Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DIALOG SEMICONDUCTOR GMBH WINBOND ELECTRONICS CORP
Package Description SOIC-8 SOP, SOP8,.25
Reach Compliance Code compliant compliant
Clock Frequency-Max (fCLK) 85 MHz 80 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 5.29 mm 4.85 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 524288 words
Number of Words Code 4000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX1 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 1.72 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00004 A 0.000005 A
Supply Current-Max 0.016 mA 0.018 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.24 mm 3.9 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 4 1
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51

Compare W25Q40BVSNIG with alternatives