AT45DB041B-SC-2.5 vs W25Q40BVSSIP feature comparison

AT45DB041B-SC-2.5 Atmel Corporation

Buy Now Datasheet

W25Q40BVSSIP Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description 0.209 INCH, PLASTIC, EIAJ, SOIC-8 0.208 INCH, GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Microchip
Additional Feature ORGANIZED AS 2048 PAGES OF 264 BYTES EACH
Clock Frequency-Max (fCLK) 15 MHz 80 MHz
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0
Length 5.29 mm 5.28 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 524288 words
Number of Words Code 4000000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4MX1 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 240
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 2.16 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Supply Voltage-Nom (Vsup) 2.7 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5.24 mm 5.28 mm
Write Protection HARDWARE
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare AT45DB041B-SC-2.5 with alternatives

Compare W25Q40BVSSIP with alternatives