AT45DB021D-SH-B
vs
M25P20-VMN6TPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ADESTO TECHNOLOGIES CORP
MICRON TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
0.208 INCH, GREEN, PLASTIC, SOIC-8
SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Adesto Technologies
Micron
Clock Frequency-Max (fCLK)
66 MHz
50 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
Length
5.29 mm
4.9 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2097152 words
262144 words
Number of Words Code
2000000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX1
256KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
2.7 V
2.7 V
Seated Height-Max
2.16 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.3 V
Supply Voltage-Nom (Vsup)
3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.24 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Output Characteristics
3-STATE
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.015 mA
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare AT45DB021D-SH-B with alternatives
Compare M25P20-VMN6TPB with alternatives